- Home ›
- All Products›
- 822008-SF
822008-SF
TE Connectivity / AMP Brand
Power Line Filter EMC 0Hz to 400Hz 10A 250VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Line Filter EMC 0Hz to 400Hz 10A 250VAC Terminal Block Flange Mount
Search Keywords: 822008SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:822008-SF
-
Alias/AKA:FN2415B-10-29
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2
$101.07
5
$100.82
9
$100.57
18
$61.89
27
$48.99
36 +
$48.01
Click for Quote
Log in
to unlock special pricing