- Home ›
- All Products›
- 821959-SF
821959-SF
TE Connectivity / AMP Brand
Power Line Filter EMC 0Hz to 400Hz 6A 250VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Line Filter EMC 0Hz to 400Hz 6A 250VAC Terminal Block Flange Mount
Search Keywords: 821959SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:821959-SF
-
Alias/AKA:FN2415L-6-29
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
2
$91.87
5
$91.65
9
$91.42
18
$56.26
27
$44.54
36 +
$43.65
Click for Quote
Log in
to unlock special pricing