- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 821947-7
821947-7
TE Connectivity / AMP Brand
Conn SIMM Socket SKT 72 POS 2.54mm Solder Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn SIMM Socket SKT 72 POS 2.54mm Solder Thru-Hole Tube
Search Keywords: 8219477
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:821947-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SIMM Socket
-
Body Orientation:N/A
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:72
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
58
Can Ship immediately