- Home ›
- All Products›
- 821813-SF
821813-SF
TE Connectivity / AMP Brand
LINE FILTER 250VAC 16A CHASS MNT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
LINE FILTER 250VAC 16A CHASS MNT
Search Keywords: 821813SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:821813-SF
-
Alias/AKA:FN2660-16-05-C0909
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
2
$69.96
4
$69.79
8
$52.34
12
$48.85
15 +
$47.88
Click for Quote
Log in
to unlock special pricing