- Home ›
- All Products›
- 821789-SF
821789-SF
TE Connectivity / AMP Brand
Single phase filter 1HU 20 A - threaded bolt connector - 10nF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Single phase filter 1HU 20 A - threaded bolt connector - 10nF
Search Keywords: 821789SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:821789-SF
-
Alias/AKA:FN2500-20-08-C13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
2
$54.36
5
$54.22
10
$40.67
15
$37.95
20 +
$37.20
Click for Quote
Log in
to unlock special pricing