- Home ›
- All Products›
- 821787-SF
821787-SF
TE Connectivity / AMP Brand
Single phase filter 1HU 20 A - fast-on connectors - 10nF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single phase filter 1HU 20 A - fast-on connectors - 10nF
Search Keywords: 821787SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:821787-SF
-
Alias/AKA:FN2500-20-05-C13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$38.31
5
$34.18
20
$33.16
40
$31.74
60
$30.44
100
$29.53
260 +
$27.49
Click for Quote
Log in
to unlock special pricing