- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 8-2178711-4
TE Connectivity / AMP Brand
8-2178711-4
Micro-MaTch VALUE LINE FEMALE-ON-BOARD, TOP ENTRY, SMD,CONNECTOR
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 8-2178711-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | DE |
| ECCN: | EAR99 |
Reel Pack:
|
900 |
| Type: | Socket Strip |
| Body Orientation: | Straight |
| Gender: | SKT |
| Mounting: | Surface Mount |
| Pitch: | 1.27 mm |
| Number of Contacts: | 14 |
| Maximum Voltage Rating: | 100,100 VDC|VAC |
| Maximum Current Rating: | 1.3/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -30 to 85 °C |
-
This product is discontinued, but still in stock.