- Home ›
- All Products›
- 821783-SF
821783-SF
TE Connectivity / AMP Brand
IEC Single phase filter 1HU 20 A - fast-on connectors - 4.7nF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
IEC Single phase filter 1HU 20 A - fast-on connectors - 4.7nF
Search Keywords: 821783SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:821783-SF
-
Alias/AKA:FN2640-20-05-C11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2
$55.44
5
$55.30
10
$41.48
15
$38.71
20 +
$37.94
Click for Quote
Log in
to unlock special pricing