- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 821782-SF
821782-SF
TE Connectivity / AMP Brand
IEC Single phase filter 1HU 16 A - clamp connector - 4.7nF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Single phase filter 1HU 16 A - clamp connector - 4.7nF
Search Keywords: 821782SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:821782-SF
-
Alias/AKA:FN2640-16-103-C11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
58
Can Ship immediately
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$45.19
5
$42.59
20
$41.33
40
$40.22
60
$40.12
100
$38.52
260 +
$37.10
Click for Quote
Log in
to unlock special pricing