- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 821769-SF
821769-SF
TE Connectivity / AMP Brand
IEC Single phase filter 1HU 10 A - threaded bolt connector - 4.7nF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
IEC Single phase filter 1HU 10 A - threaded bolt connector - 4.7nF
Search Keywords: 821769SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:821769-SF
-
Alias/AKA:FN2640-10-08-C11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
2
$54.11
5
$53.98
10
$40.48
15
$37.78
20 +
$37.03
Click for Quote
Log in
to unlock special pricing