- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 821767-SF
821767-SF
TE Connectivity / AMP Brand
IEC Single phase filter 1HU 10 A - fast-on connectors - 4.7nF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Single phase filter 1HU 10 A - fast-on connectors - 4.7nF
Search Keywords: 821767SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:821767-SF
-
Alias/AKA:FN2640-10-05-C11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
20
can ship 9/28/26
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$38.14
5
$34.03
20
$33.01
40
$31.60
60
$30.30
100
$29.40
260 +
$27.36
Click for Quote
Log in
to unlock special pricing