- Home ›
- All Products›
- 8-2176648-0
TE Connectivity / AMP Brand
8-2176648-0
MELF SMA-Q 8K25 1% 50PPM 0102 0.3W
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 8-2176648-0 |
| Alias/AKA: | SMA-Q0102FTDL8K25 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | TW |
Reel Pack:
|
3000 |