- Home ›
- All Products›
- 8-2176601-2
8-2176601-2
TE Connectivity / AMP Brand
RLC73K 3A R392 1% 4K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLC73K 3A R392 1% 4K RL
Search Keywords: 821766012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-2176601-2
-
Alias/AKA:RLC73K3AR392FTE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Packaging Method:Taped & Reeled
-
Power Rating:1 W
-
Operating Temperature Range:-55 – 155 °C
-
Element Type:Thick Film
-
Resistance Class:Up to 1kΩ
-
Number of Terminations:2
-
Resistor Type:Current Sensing Resistor
-
Temperature Coefficient:±200 ppm/°C
-
Number of Resistors:1
-
Resistance Value:.392 Ω
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
4,000
$0.1055
8,000
$0.1040
12,000
$0.1025
28,000
$0.0997
52,000
$0.0907
100,000
$0.0857
152,000 +
$0.0855
Click for Quote
Log in
to unlock special pricing