- Home ›
- All Products›
- 821765-SF
821765-SF
TE Connectivity / AMP Brand
Single phase filter 1HU 10 A - threaded bolt connector - 10nF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single phase filter 1HU 10 A - threaded bolt connector - 10nF
Search Keywords: 821765SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:821765-SF
-
Alias/AKA:FN2500-10-08-C13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$38.19
5
$34.08
20
$33.06
40
$31.64
60
$30.34
100
$29.44
260 +
$27.39
Click for Quote
Log in
to unlock special pricing