- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 8-2176566-3
TE Connectivity / AMP Brand
8-2176566-3
3430 A3 1% 2K4 100ppm 1k RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
3430 A3 1% 2K4 100ppm 1k RL
Search Keywords: 821765663
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-2176566-3
-
Alias/AKA:3430A3F2K4TDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:2.4K Ω
-
Power Rating:3 W
-
Temperature Coefficient:±100 ppm/°C
Tools/3D Models
+
Frequently Asked Questions
Is 8-2176566-3 RoHS compliant?
Yes, 8-2176566-3 is RoHS compliant.
What is the lead time for 8-2176566-3?
The standard lead time for 8-2176566-3 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1,000
$0.3891
3,000
$0.3558
5,000
$0.3411
8,000
$0.3367
10,000
$0.3232
15,000
$0.3146
25,000
$0.2932
50,000 +
$0.2689
Click for Quote
Log in
to unlock special pricing