- Home ›
- All Products›
- 8-2176558-7
8-2176558-7
TE Connectivity / AMP Brand
3430 B2 1% 3K6 100ppm 1k RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3430 B2 1% 3K6 100ppm 1k RL
Search Keywords: 821765587
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-2176558-7
-
Alias/AKA:3430B2F3K6TDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Number of Terminations:2
-
Resistance Value:3.6K Ω
-
Operating Voltage:200 V
-
Resistance Class:1kΩ – 1MΩ
-
Temperature Coefficient:±100 ppm/°C
-
Packaging Method:Taped & Reeled
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Power Rating:1.5 W
-
Element Type:Thick Film
-
Operating Temperature Range:-55 – 155 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,000
$0.0879
3,000
$0.0826
5,000
$0.0790
8,000
$0.0788
25,000
$0.0668
50,000
$0.0629
100,000
$0.0566
150,000 +
$0.0565
Click for Quote
Log in
to unlock special pricing