- 홈 ›
- All Products›
- 8-2176532-8
8-2176532-8
TE Connectivity / AMP Brand
3504G 3A 412R 1% 4K RL
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Reel 포장
Certificate of Compliance Guarantee
설명
+
3504G 3A 412R 1% 4K RL
Search Keywords: 821765328
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / AMP Brand
-
부품 번호:8-2176532-8
-
Alias/AKA:3504G3A412RFTE
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
COO:TW
-
Reel Pack:
4000 -
Operating Temperature Range:-55 – 155 °C
-
Resistance Value:412 Ω
-
Power Rating:6 W
-
Operating Voltage:100 V
-
Resistor Type:Power Resistor
-
Resistance Class:Up to 1kΩ
-
Number of Resistors:1
-
Temperature Coefficient:±50 ppm/°C
-
Packaging Method:Taped & Reeled
-
Number of Terminations:2
-
Element Type:Thin Film
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
1000
15 Weeks
배송 가능
8. 24. 26
PRICE (USD)
수량
Unit Price
1,000
$5.68
2,000
$3.00
3,000
$2.06
4,000 +
$2.02
Click for Quote
Log in
특별 가격 잠금 해제