- Home ›
- All Products›
- 8-2176527-7
TE Connectivity / AMP Brand
8-2176527-7
3503G 2B 4K32 1% 5K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
3503G 2B 4K32 1% 5K RL
Search Keywords: 821765277
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-2176527-7
-
Alias/AKA:3503G2B4K32FTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistor Type:Power Resistor
-
Resistance Class:1kΩ – 1MΩ
-
Packaging Method:Taped & Reeled
-
Resistance Value:4.32K Ω
-
Operating Voltage:100 V
-
Number of Resistors:1
-
Temperature Coefficient:±50 ppm/°C
-
Power Rating:2 W
-
Operating Temperature Range:-55 – 155 °C
-
Element Type:Thin Film
-
Number of Terminations:2
Tools/3D Models
+
Frequently Asked Questions
Is 8-2176527-7 RoHS compliant?
Yes, 8-2176527-7 is RoHS compliant.
What is the lead time for 8-2176527-7?
The standard lead time for 8-2176527-7 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1,250
$1.228
2,500
$0.756
3,750
$0.598
5,000 +
$0.587
Click for Quote
Log in
to unlock special pricing