- Home ›
- All Products›
- 821764-SF
821764-SF
TE Connectivity / AMP Brand
Single phase filter 1HU 10 A - litz wire connections - 10nF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single phase filter 1HU 10 A - litz wire connections - 10nF
Search Keywords: 821764SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:821764-SF
-
Alias/AKA:FN2500-10-07-C13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$27.39
5
$25.81
20
$25.42
40
$24.88
60
$24.38
100
$23.65
260 +
$22.49
Click for Quote
Log in
to unlock special pricing