- Home ›
- All Products›
- 8-2176479-4
8-2176479-4
TE Connectivity / AMP Brand
RA73F 1J 374R 0.1% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RA73F 1J 374R 0.1% 5K RL
Search Keywords: 821764794
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-2176479-4
-
Alias/AKA:RA73F1J374RBTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Element Type:Thin Film
-
Resistance Class:Up to 1kΩ
-
Temperature Coefficient:±25 ppm/°C
-
Number of Terminations:2
-
Resistance Value:374 Ω
-
Packaging Method:Tape & Reel
-
Number of Resistors:1
-
Power Rating:.5 W
-
Resistor Type:Precision Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,250
$0.7999
2,500
$0.4923
3,750
$0.3897
5,000 +
$0.3819
Click for Quote
Log in
to unlock special pricing