- Home ›
- All Products›
- 8-2176474-4
8-2176474-4
TE Connectivity / AMP Brand
RA73F 1J 4K02 0.1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RA73F 1J 4K02 0.1% 1K RL
Search Keywords: 821764744
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-2176474-4
-
Alias/AKA:RA73F1J4K02BTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Temperature Coefficient:±25 ppm/°C
-
Packaging Method:Tape & Reel
-
Element Type:Thin Film
-
Resistance Class:1kΩ – 1MΩ
-
Power Rating:.5 W
-
Number of Terminations:2
-
Resistance Value:4.02K Ω
-
Number of Resistors:1
-
Resistor Type:Precision Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
250
$1.279
500
$0.959
750
$0.895
1,000 +
$0.877
Click for Quote
Log in
to unlock special pricing