Image is representational - see mfr. specs

RA73F 1J 365R 0.1% 1K RL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
RA73F 1J 365R 0.1% 1K RL
Search Keywords: 821764733
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    8-2176473-3
  • Alias/AKA:
    RA73F1J365RBTDF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Number of Resistors:
    1
  • Number of Terminations:
    2
  • Power Rating:
    .5 W
  • Resistor Type:
    Precision Resistor
  • Resistance Value:
    365 Ω
  • Element Type:
    Thin Film
  • Packaging Method:
    Tape & Reel
  • Resistance Class:
    Up to 1kΩ
  • Temperature Coefficient:
    ±25 ppm/°C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
250
$1.279
500
$0.959
750
$0.895
1,000 +
$0.877
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!