- Home ›
- All Products›
- 8-2176451-0
8-2176451-0
TE Connectivity / AMP Brand
CPF 0201 332R 0.1% 25ppm 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CPF 0201 332R 0.1% 25ppm 1K RL
Search Keywords: 821764510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-2176451-0
-
Alias/AKA:CPF0201B332RE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Element Type:Thin Film
-
Resistor Type:Precision Resistor
-
Power Rating:.0313 W
-
Temperature Coefficient:±25 ppm/°C
-
Number of Resistors:1
-
Number of Terminations:2
-
Resistance Value:332 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:15 V
-
Product Type:Fixed Resistor
-
Voltage Rating:15 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1,000
$0.2874
3,000
$0.2710
5,000
$0.2672
8,000
$0.2565
10,000
$0.2462
25,000
$0.2233
50,000
$0.1839
100,000 +
$0.1314
Click for Quote
Log in
to unlock special pricing