- Home ›
- All Products›
- 8-2176448-7
8-2176448-7
TE Connectivity / AMP Brand
CPF 0201 4K22 0.1% 25ppm 10K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CPF 0201 4K22 0.1% 25ppm 10K RL
Search Keywords: 821764487
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-2176448-7
-
Alias/AKA:CPF0201B4K22E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
10000 -
Resistor Type:Precision Resistor
-
Power Rating:.0313 W
-
Temperature Coefficient:±25 ppm/°C
-
Number of Terminations:2
-
Element Type:Thin Film
-
Number of Resistors:1
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:4.22K Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:15 V
-
Product Type:Fixed Resistor
-
Voltage Rating:15 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,500
$0.3213
5,000
$0.1977
7,500
$0.1565
10,000 +
$0.1534
Click for Quote
Log in
to unlock special pricing