- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 8-2176433-9
8-2176433-9
TE Connectivity / AMP Brand
CRGH0402 1% 47K 0.1W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRGH0402 1% 47K 0.1W
Search Keywords: 821764339
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-2176433-9
-
Alias/AKA:CRGH0402F47K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
10000 -
Resistance Value:47K Ω
-
Power Rating:.1 W
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:50 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10,000
$0.0067
30,000
$0.0052
50,000
$0.0052
100,000
$0.0050
150,000
$0.0049
250,000
$0.0047
500,000 +
$0.0043
Click for Quote
Log in
to unlock special pricing