Image is representational - see mfr. specs

TLRP 2512 2.0W R033 1% 75PPM 4K RL

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Reel Упаковка
Certificate of Compliance Guarantee
Описание +
TLRP 2512 2.0W R033 1% 75PPM 4K RL
Search Keywords: 821764212
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / AMP Brand
  • Артикул / №:
    8-2176421-2
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Packaging Method:
    Tape & Reel
  • Number of Resistors:
    1
  • Resistor Type:
    Current Sensing Resistor
  • Temperature Coefficient:
    ±75 ppm/°C
  • Power Rating:
    2 W
  • Number of Terminations:
    2
  • Resistance Class:
    Up to 1kΩ
  • Resistance Value:
    .033 Ω
  • Element Type:
    Metal Strip
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Minimum Order Quantity:
4000
17 Weeks Можно отправить 21/9/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
4 000
$0.1638
8 000
$0.1592
12 000
$0.1548
28 000
$0.1487
52 000
$0.1434
100 000 +
$0.1336
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!