- Home ›
- All Products›
- 8-2176416-6
8-2176416-6
TE Connectivity / AMP Brand
9W STD M/OX 5% 180K
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
9W STD M/OX 5% 180K
Search Keywords: 821764166
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-2176416-6
-
Alias/AKA:ROX9J180K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Temperature Coefficient:±350 ppm/°C
-
Packaging Method:Box
-
Number of Terminations:2
-
Element Type:Metal Oxide Film
-
Resistor Type:General Purpose Resistor
-
Power Rating:9 W
-
Number of Resistors:1
-
Operating Temperature Range:-55 – 155 °C
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:180K Ω
-
Lead Type:Axial-Leaded
-
Operating Voltage:750 V
-
Voltage Rating:750 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
450
$1.450
900
$0.892
1,350
$0.706
1,800 +
$0.692
Click for Quote
Log in
to unlock special pricing