- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 8-2176415-1
TE Connectivity / AMP Brand
8-2176415-1
8W STD M/OX 5% 62K
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
8W STD M/OX 5% 62K
Search Keywords: 821764151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-2176415-1
-
Alias/AKA:ROX8J62K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Power Rating:8 W
-
Resistance Value:62K Ω
-
Temperature Coefficient:±350 ppm/°C
Tools/3D Models
+
Frequently Asked Questions
Is 8-2176415-1 RoHS compliant?
Yes, 8-2176415-1 is RoHS compliant.
What is the lead time for 8-2176415-1?
The standard lead time for 8-2176415-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
16 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
400
$1.648
800
$1.014
1,200
$0.803
1,600 +
$0.787
Click for Quote
Log in
to unlock special pricing