- Home ›
- All Products›
- 8-2176414-3
8-2176414-3
TE Connectivity / AMP Brand
7W STD M/OX 5% 51K
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
7W STD M/OX 5% 51K
Search Keywords: 821764143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-2176414-3
-
Alias/AKA:ROX7J51K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Number of Terminations:2
-
Operating Temperature Range:-55 – 155 °C
-
Temperature Coefficient:±350 ppm/°C
-
Resistor Type:General Purpose Resistor
-
Number of Resistors:1
-
Packaging Method:Box
-
Power Rating:7 W
-
Element Type:Metal Oxide Film
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:51K Ω
-
Operating Voltage:750 V
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
-
Voltage Rating:750 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,600
can ship
Minimum Order Quantity:
32
Order Increment:
32
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
32
$0.914
256
$0.742
512
$0.740
1,024
$0.709
2,528
$0.651
5,024
$0.649
7,520
$0.633
10,016 +
$0.632
Click for Quote
Log in
to unlock special pricing