Image is representational - see mfr. specs

5W XSM M/OX 5% 12K

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
5W XSM M/OX 5% 12K
Search Keywords: 821764122
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    8-2176412-2
  • Alias/AKA:
    ROX5SSJ12K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Number of Resistors:
    1
  • Packaging Method:
    Ammo Packed
  • Temperature Coefficient:
    ±350 ppm/°C
  • Resistor Type:
    General Purpose Resistor
  • Power Rating:
    5 W
  • Element Type:
    Metal Oxide Film
  • Number of Terminations:
    1
  • Resistance Class:
    1kΩ – 1MΩ
  • Resistance Value:
    12K Ω
  • Operating Voltage:
    500 V
  • Lead Type:
    Axial-Leaded
  • Product Type:
    Fixed Resistor
  • Voltage Rating:
    500 V
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.1588
1,000
$0.1570
2,500
$0.1547
5,000
$0.1529
7,500
$0.1519
25,000
$0.1488
50,000
$0.1394
100,000 +
$0.1306
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!