- Home ›
- All Products›
- 821763-SF
821763-SF
TE Connectivity / AMP Brand
Single phase filter 1HU - 10 A - fast-on connectors - 10nF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single phase filter 1HU - 10 A - fast-on connectors - 10nF
Search Keywords: 821763SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:821763-SF
-
Alias/AKA:FN2500-10-05-C13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$31.93
5
$29.87
20
$27.64
40
$26.84
60
$25.37
100
$24.60
260 +
$23.21
Click for Quote
Log in
to unlock special pricing