- Home ›
- All Products›
- 8-2176398-2
8-2176398-2
TE Connectivity / AMP Brand
3502 8R2 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3502 8R2 5%
Search Keywords: 821763982
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-2176398-2
-
Alias/AKA:35028R2JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Temperature Coefficient:±200 ppm/°C
-
Number of Terminations:2
-
Number of Resistors:1
-
Power Rating:2 W
-
Resistor Type:Power Resistor
-
Element Type:Thick Metal Film
-
Resistance Value:8.2 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:200 V
-
Voltage Rating:200 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,000
$0.1673
4,000
$0.1654
6,000
$0.1643
8,000
$0.1635
10,000
$0.1629
26,000
$0.1603
50,000
$0.1503
100,000 +
$0.1409
Click for Quote
Log in
to unlock special pricing