- Home ›
- All Products›
- 8-2176373-0
8-2176373-0
TE Connectivity / AMP Brand
RQ 0805 66R5 0.1% 10PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RQ 0805 66R5 0.1% 10PPM 1K RL
Search Keywords: 821763730
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-2176373-0
-
Alias/AKA:RQ73C2A66R5BTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Number of Resistors:1
-
Resistor Type:Precision Resistor
-
Number of Terminations:2
-
Power Rating:.2 W
-
Element Type:Thin Film
-
Temperature Coefficient:±10 ppm/°C
-
Resistance Class:Up to 1kΩ
-
Resistance Value:66.5 Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:100 V
-
Voltage Rating:100 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1,000
$0.4082
3,000
$0.3815
5,000
$0.3690
8,000
$0.3488
10,000
$0.3349
15,000
$0.3255
25,000
$0.2975
50,000 +
$0.2694
Click for Quote
Log in
to unlock special pricing