- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 8-2176315-9
8-2176315-9
TE Connectivity / AMP Brand
MELF SMA-A 180K 1% 50PPM 0204 0.4W
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
MELF SMA-A 180K 1% 50PPM 0204 0.4W
Search Keywords: 821763159
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-2176315-9
-
Alias/AKA:SMA-A0204FTDX180K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Power Rating:.4 W
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Voltage Rating:200 V
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
Minimum Order Quantity:
6000
Order Increment:
3000
Price (USD)
Qty
Unit Price
6,000
$0.0258
30,000
$0.0248
60,000
$0.0234
150,000
$0.0219
300,000 +
$0.0207
Click for Quote
Log in
to unlock special pricing