Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

8-2176314-9

MELF SMA-A 330K 1% 50PPM 0102 0.3W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
MELF SMA-A 330K 1% 50PPM 0102 0.3W
Search Keywords: 821763149
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 8-2176314-9
Alias/AKA: SMA-A0102FTDL330K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210040
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Power Rating: .3 W
Tolerance: 1 %
Temperature Coefficient: ±50 ppm/°C
Voltage Rating: 200 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8-2176314-9 RoHS compliant?
Yes, 8-2176314-9 is RoHS compliant.
What is the lead time for 8-2176314-9?
The standard lead time for 8-2176314-9 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,862
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.1184
6,000
$0.1157
9,000
$0.1141
12,000
$0.1129
27,000
$0.1098
51,000
$0.1018
102,000
$0.0938
150,000 +
$0.0873
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!