- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 8-2176314-0
8-2176314-0
TE Connectivity / AMP Brand
MELF SMA-A 82R 1% 50PPM 0102 0.3W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MELF SMA-A 82R 1% 50PPM 0102 0.3W
Search Keywords: 821763140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-2176314-0
-
Alias/AKA:SMA-A0102FTDL82R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Power Rating:.3 W
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Voltage Rating:200 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
9,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3,000
$0.1184
6,000
$0.1157
9,000
$0.1141
12,000
$0.1129
27,000
$0.1098
51,000
$0.1018
102,000
$0.0938
150,000 +
$0.0873
Click for Quote
Log in
to unlock special pricing