Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

8-2176312-1

RP 1E 0.1W 84K5 0.1% 25PPM 1K RL

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RP 1E 0.1W 84K5 0.1% 25PPM 1K RL
Search Keywords: 821763121
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    8-2176312-1
  • Alias/AKA:
    RP73PF1E84K5BTDF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Temperature Coefficient:
    ±25 ppm/°C
  • Resistor Type:
    Precision Resistor
  • Element Type:
    Thin Film
  • Power Rating:
    .1 W
  • Number of Terminations:
    2
  • Number of Resistors:
    1
  • Operating Temperature Range:
    -55 – 155 °C
  • Resistance Value:
    84.5K Ω
  • Resistance Class:
    1kΩ – 1MΩ
  • Packaging Method:
    Taped & Reeled
  • Operating Voltage:
    25 V
  • Product Type:
    Fixed Resistor
  • Voltage Rating:
    25 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8-2176312-1 RoHS compliant?
Yes, 8-2176312-1 is RoHS compliant.
What is the lead time for 8-2176312-1?
The standard lead time for 8-2176312-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 2/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1354
3,000
$0.1216
5,000
$0.1213
8,000
$0.1199
25,000
$0.1029
50,000
$0.0930
100,000
$0.0872
150,000 +
$0.0870
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!