- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 8-2176243-3
8-2176243-3
TE Connectivity / AMP Brand
CRGS Series SMD Thick Film Resistor - 6.8 Mohm ±5% - 0.25W - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRGS Series SMD Thick Film Resistor - 6.8 Mohm ±5% - 0.25W - 0603 - Tape&Reel
Search Keywords: 821762433
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-2176243-3
-
Alias/AKA:CRGS0603J6M8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.25 W
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:50 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
5,000
$0.0438
10,000
$0.0427
25,000
$0.0414
50,000
$0.0404
100,000
$0.0394
150,000
$0.0388
250,000
$0.0362
500,000 +
$0.0337
Click for Quote
Log in
to unlock special pricing