Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

8-2176230-2

SMD Thick Film Power Resistor - 4.7Mohm - 3W - AEC-Q200 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
SMD Thick Film Power Resistor - 4.7Mohm - 3W - AEC-Q200 - Tape&Reel
Search Keywords: 821762302
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 8-2176230-2
Alias/AKA: 35224M7JT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Power Rating: 3 W
Tolerance: 5 %
Temperature Coefficient: ±100 ppm/°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8-2176230-2 RoHS compliant?
Yes, 8-2176230-2 is RoHS compliant.
What is the lead time for 8-2176230-2?
The standard lead time for 8-2176230-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
2000
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.4164
2,000
$0.3122
3,000
$0.2914
4,000 +
$0.2856
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!