- Home ›
- All Products›
- 8-2176070-5
8-2176070-5
TE Connectivity / AMP Brand
3521 33K 1% 2W
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3521 33K 1% 2W
Search Keywords: 821760705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-2176070-5
-
Alias/AKA:352133KFT
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Element Type:Thick Film
-
Number of Terminations:2
-
Temperature Coefficient:±100 ppm/°C
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Power Rating:2 W
-
Resistance Value:33K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:250 V
-
Product Type:Fixed Resistor
-
Voltage Rating:250 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
2,000
$0.3382
4,000
$0.2081
6,000
$0.1647
8,000 +
$0.1614
Click for Quote
Log in
to unlock special pricing