- Home ›
- All Products›
- 8-2176068-2
8-2176068-2
TE Connectivity / AMP Brand
CRG0201 1% 56K2
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRG0201 1% 56K2
Search Keywords: 821760682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-2176068-2
-
Alias/AKA:CRG0201F56K2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Element Type:Thick Film
-
Number of Resistors:1
-
Temperature Coefficient:±200 ppm/°C
-
Number of Terminations:2
-
Resistor Type:General Purpose Resistor
-
Power Rating:.05 W
-
Resistance Value:56.2K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:25 V
-
Voltage Rating:25 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
2,000
$0.0232
8,000
$0.0195
26,000
$0.0175
50,000
$0.0172
100,000
$0.0165
150,000
$0.0165
250,000
$0.0151
500,000 +
$0.0142
Click for Quote
Log in
to unlock special pricing