- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 8-215570-6
8-215570-6
TE Connectivity / AMP Brand
MICRO-MATCH PBC.16P
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MICRO-MATCH PBC.16P
Product Highlights:
- Connector
- Connector Type = Paddleboard Connector
- Number of Positions = 16
- Terminate To Printed Circuit Board
- Vertical Mount Angle
Search Keywords: 82155706
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-215570-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
250 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
313
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
313
$2.84
625
$1.75
938
$1.39
1,250 +
$1.36
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT