- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 8-215464-8
TE Connectivity / AMP Brand
8-215464-8
18P.MICRO-MATCH MOB
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Male-On-Board
- Number of Positions = 18
- Terminate To Printed Circuit Board
- Vertical Mount Angle
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 8-215464-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | DE |
| ECCN: | EAR99 |
Reel Pack:
|
250 |
| Type: | FFC Connector |
| Number of Contacts: | 18 |
| Pitch: | 2.54 mm |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 230 V |
| Maximum Current Rating: | 1.5/Contact A |
| Dimension: | 25.9 x 5 x 7.1 mm |
| Operating Temperature: | -40 to 105 °C |