- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 8-215460-0
TE Connectivity / AMP Brand
8-215460-0
MICRO-MATCH FSID P
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MICRO-MATCH FSID P
Product Highlights:
- Connector
- Type of Connector = Female-On-Board
- 10 Positions
- Applies To Printed Circuit Board
- Right Angle Mount Angle
Search Keywords: 82154600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-215460-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
250 -
Type:FFC Connector
-
Number of Contacts:10
-
Pitch:2.54 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:230 V
-
Maximum Current Rating:1.5/Contact A
-
Dimension:14.7 x 5.3 x 5.8 mm
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 8-215460-0 RoHS compliant?
Yes, 8-215460-0 is RoHS compliant.
What is the lead time for 8-215460-0?
The standard lead time for 8-215460-0 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
313
25 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
313
$2.35
625
$1.45
938
$1.15
1,250 +
$1.12
Click for Quote
Log in
to unlock special pricing