- Home ›
- All Products›
- 821540-SF
821540-SF
TE Connectivity / AMP Brand
EMC/EMI Line Filter - Single Stage - 3 Phase - 520 V Phase to Phase - 300V Phase to Ground - 250 A - Terminal Post Termination ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EMC/EMI Line Filter - Single Stage - 3 Phase - 520 V Phase to Phase - 300V Phase to Ground - 250 A - Terminal Post Termination - Chassis Mount.
Search Keywords: 821540SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:821540-SF
-
Alias/AKA:FN3271H-250-99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$792.13
3
$786.92
5 +
$753.59
Click for Quote
Log in
to unlock special pricing