Available Replacements
Alternative Packaging
1-215083-4 1-215083-4 TE Connectivity / AMP Brand
1-215083-4

TE Connectivity / AMP Brand

In Stock: 5,000

Minimum Order: 2,500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

8-215083-4

MICRO-MATCH MOW.14P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MICRO-MATCH MOW.14P
Product Highlights:
  • Connector
  • Connector Type = Male-On-Wire
  • Number of Positions = 14
  • Terminate To Ribbon Cable
  • Box
Search Keywords: 82150834
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 8-215083-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 250
Type: IDC Connector
Body Orientation: Right Angle
Gender: M
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 14
Maximum Voltage Rating: 230 VAC
Maximum Current Rating: 1.5/Contact A
Termination Method: IDT
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8-215083-4 RoHS compliant?
Yes, 8-215083-4 is RoHS compliant.
What is the lead time for 8-215083-4?
The standard lead time for 8-215083-4 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 441
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
30 Weeks can ship 6/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.265
500
$1.239
1,000
$1.212
2,500
$1.178
5,000
$0.995
7,500 +
$0.982
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!