Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

8-215079-4

MICRO-MATCH FOB.14P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
MICRO-MATCH FOB.14P
Product Highlights:
  • Connector
  • Connector Type = Female-On-Board
  • Number of Positions = 14
  • Terminate To Printed Circuit Board
  • Vertical Mount Angle
Search Keywords: 82150794
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 8-215079-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: FFC Connector
Number of Contacts: 14
Pitch: 2.54 mm
Mounting: Through Hole
Termination Method: Solder
Maximum Voltage Rating: 230 V
Maximum Current Rating: 1.5/Contact A
Dimension: 19.8 x 5.1 x 4.1 mm
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8-215079-4 RoHS compliant?
Yes, 8-215079-4 is RoHS compliant.
What is the lead time for 8-215079-4?
The standard lead time for 8-215079-4 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
5,000   can ship 4/21/27
Minimum Order Quantity:
25
45 Weeks can ship 9/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.11
100
$1.79
250
$1.66
500
$1.51
1,000
$1.41
2,500
$1.35
5,000
$1.31
7,500 +
$1.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!