Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

8-215079-2

MICRO-MATCH FOB.12P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
MICRO-MATCH FOB.12P
Product Highlights:
  • Connector
  • Connector Type = Female-On-Board
  • Number of Positions = 12
  • Terminate To Printed Circuit Board
  • Vertical Mount Angle
Search Keywords: 82150792
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    8-215079-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    250
  • Type:
    FFC Connector
  • Number of Contacts:
    12
  • Pitch:
    2.54 mm
  • Mounting:
    Through Hole
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    230 V
  • Maximum Current Rating:
    1.5/Contact A
  • Dimension:
    17.3 x 5.1 x 4.1 mm
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8-215079-2 RoHS compliant?
Yes, 8-215079-2 is RoHS compliant.
What is the lead time for 8-215079-2?
The standard lead time for 8-215079-2 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49,663
Can Ship immediately
Minimum Order Quantity:
25
45 Weeks can ship 9/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.080
250
$1.009
500
$0.988
1,000
$0.967
2,500
$0.938
5,000
$0.792
7,500 +
$0.781
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!