- Home ›
- All Products›
- 8-2118310-1
8-2118310-1
TE Connectivity / AMP Brand
2118310-1 ANTENNA WITH EVB ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2118310-1 ANTENNA WITH EVB ASSY
Search Keywords: 821183101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-2118310-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Precision Level:Standard
-
Product Width:4.996 in, 126.9 mm
-
Product Weight:26.65 g, .94 oz
-
Polarization:Linear
-
Applicable Region:Global
-
Antenna Type:Eval Board
-
Band Type:Multi Band
-
Product Length:3.7 in, 94 mm
-
Gain (Max):3.5 dB
-
Frequency Band:698 – 2700 MHz
-
Mounting Type:Surface Mount
-
Wireless Application:Bluetooth , Cat-M/NB-IoT , Cellular , ISM , Wi-Fi
-
Impedance:50 Ω
-
Port Configuration:Single Port
-
Mounting Location:Internal/Embedded
-
VSWR (Max):<3:1
-
Packaging Method:Box & Carton
-
Antenna Style:PCB
-
Product Height:.101 in, 2.57 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$51.80
50
$31.87
75
$25.23
100 +
$24.73
Click for Quote
Log in
to unlock special pricing