- Home ›
- All Products›
- 8-2108994-1
8-2108994-1
TE Connectivity / AMP Brand
2108994-1 ANTENNA WITH EVB ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2108994-1 ANTENNA WITH EVB ASSY
Search Keywords: 821089941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-2108994-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50 Ω
-
Product Height:.165 in, 4.2 mm
-
Wireless Application:Bluetooth , Cat-M/NB-IoT , Cellular , Wi-Fi
-
Antenna Style:PCB
-
Band Type:Multi Band
-
Gain (Max):2.3 dB
-
Precision Level:Standard
-
Product Width:5.12 in, 130 mm
-
Antenna Type:Eval Board
-
Mounting Type:Surface Mount
-
Packaging Method:Box & Carton
-
Product Weight:13.82 g, .487 oz
-
Polarization:Linear
-
Frequency Band:698 – 2700 MHz
-
Applicable Region:Global
-
VSWR (Max):<3:1
-
Mounting Location:Internal/Embedded
-
Product Length:1.653 in, 42 mm
-
Port Configuration:Single Port
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$51.80
50
$31.87
75
$25.23
100 +
$24.73
Click for Quote
Log in
to unlock special pricing